
Technical specifications
- External test certificate: 2228711KAU-016: 2017-09-18
- Length extended: 7.22 m
- Length retracted: 4.14 m
- Traverer width: 1.2 m.
- Product type
Extension ladder
- Working height range
8.1 m - 9 m
- Material
Aluminium
- Length
7220 mm
- No. of rungs/steps
28
- Step depth
30 mm
- Weight
19.7 kg
- Operating height (max.)
8.3 m
- External width
420 mm
- Design type
To lean on
- Features
Set-up requires tools
- Width
420 mm
- Steps
280 mm
- Load capacity (max.)
150 kg
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2270882 MUNK Günzburger Steigtechnik 20414 Aluminium Extension ladder Set-up requires tools Operating height (max.): 8.3 m 19.7
Certificate
Certificate 2270882 MUNK Günzburger Steigtechnik 20414 Aluminium Extension ladder Set-up requires tools Operating height (max.): 8.3 m 19.7
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













