
Technical specifications
- External test certificate: 2228711KAU-016: 2017-09-18
- Length extended: 6.04 m
- Length retracted: 3.62 m
- Traverer width: 1.2 m.
- Product type
Extension ladder
- Working height range
7.1 m - 8 m
- Material
Aluminium
- No. of rungs/steps
24
- Step depth
30 mm
- Operating height (max.)
7.2 m
- External width
420 mm
- Design type
To lean on
- Features
Set-up requires tools
- Steps
280 mm
- Load capacity (max.)
150 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2271496 MUNK Günzburger Steigtechnik 20812 Aluminium Extension ladder Set-up requires tools Operating height (max.): 7.2 m
Certificate
Certificate 2271496 MUNK Günzburger Steigtechnik 20812 Aluminium Extension ladder Set-up requires tools Operating height (max.): 7.2 m
Description
Stainless steel sliding ladder solid rectangular-tube beams with square sprouts fluted on both sides 30 x 30 mm 4-way crimped rung/spar connection Simple height adjustment from rung to rung thanks to hook with automatic locking lifting protection Top conductor from size 2 x 14 rungs with wall rollers Corrosion-resistant guide beTop conductors up to 3.0 m with nivello® conductor spacing: 280 mm 420 mm (without cross rail) available with and without cross rail Note: According to the standard, the slide-on part is not separable from the conductor in lengths over 3.0 m maximum load: 150 kg
This text is machine translated.
This text is machine translated.












