
Technical specifications
- External test certificate: 2228711KAU-016: 2017-09-18
- Length extended: 9.18 m
- Length retracted: 5.3 m
- Traverer width: 1.2 m.
- Product type
Extension ladder
- Working height range
10.1 m - 11 m
- Material
Aluminium
- No. of rungs/steps
36
- Step depth
30 mm
- Operating height (max.)
10.3 m
- External width
420 mm
- Design type
To lean on
- Features
Set-up requires tools
- Steps
280 mm
- Load capacity (max.)
150 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2271497 MUNK Günzburger Steigtechnik 20818 Aluminium Extension ladder Set-up requires tools Operating height (max.): 10.3 m
Certificate
Certificate 2271497 MUNK Günzburger Steigtechnik 20818 Aluminium Extension ladder Set-up requires tools Operating height (max.): 10.3 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













