
Technical specifications
- External test certificate: 2228711KAU-044: 2018-01-31
- Length extended: 10.8 m
- Length retracted: 4.9 m
- Traverer width: 1.2 m.
- Product type
Rope operated extension ladder
- Working height range
11.1 m - 12 m
- Material
Aluminium
- No. of rungs/steps
48
- Step depth
30 mm
- Operating height (max.)
11.9 m
- External width
500 mm
- Design type
To lean on
- Features
Set-up requires tools
- Steps
280 mm
- Load capacity (max.)
150 kg
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2272021 MUNK Günzburger Steigtechnik 22416 Aluminium Rope operated extension ladder Set-up requires tools Operating height (max.
Certificate
Certificate 2272021 MUNK Günzburger Steigtechnik 22416 Aluminium Rope operated extension ladder Set-up requires tools Operating height (max.
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













