
Technical specifications
- External test certificate: 2228711KAU-044: 2018-01-31
- Length extended: 12.5 m
- Length retracted: 5.3 m
- Traverer width: 1.2 m.
- Product type
Rope operated extension ladder
- Working height range
13.1 m -
- Material
Aluminium
- No. of rungs/steps
54
- Step depth
30 mm
- Operating height (max.)
13.6 m
- External width
500 mm
- Design type
To lean on
- Features
Set-up requires tools
- Steps
280 mm
- Load capacity (max.)
150 kg
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2271289 MUNK Günzburger Steigtechnik 22418 Aluminium Rope operated extension ladder Set-up requires tools Operating height (max.
Certificate
Certificate 2271289 MUNK Günzburger Steigtechnik 22418 Aluminium Rope operated extension ladder Set-up requires tools Operating height (max.
Description
Stainless steel rope glides made of aluminum sturdy rectangular tube-posts fluted square sprouts on both sides 30 x 30 mm 4-way crimped rung/spar connection comfortable height adjustment from rung to rung thanks to two rope pulls with plastic rope automatically acting drop hooks, middle and upper part separately adjustable upper conductor with wall rollers corrosion-resistant guide strokes with sliding guides rung distance: 280 mm conductor width: 470 mm (without cross rail) available with and without cross rail Note: According to the standard, the slide-on part is not separable from the conductor in lengths over 3.0 m maximum load: 150 kg
This text is machine translated.
This text is machine translated.












