
Technical specifications
- Product type
Telescopic ladder
- Working height range
4.1 m - 5 m
- Material
Aluminium
- Factory colour
Silver
- No. of rungs/steps
3
- Weight
12.1 kg
- Operating height (max.)
4.2 m
- Width
50 cm
- Material (details)
Aluminium
- Type
Leaning ladder
Stepladder
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1314416 MUNK Günzburger Steigtechnik 32013 Aluminium Telescopic ladder Operating height (max.): 4.2 m Silver 12.1 kg
User & Safety Instructions
User & Safety Instructions 1314416 MUNK Günzburger Steigtechnik 32013 Aluminium Telescopic ladder Operating height (max.): 4.2 m Silver 12.1 kg
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












