
Technical specifications
- Conductor length as feeder conductor: 6.4 m
- conductor length as vertical conductor: 3.1 m
- rung height / step height: 30 mm
- transport dimension width: 1.86 m
- transport dimension height: 0.7 m
- transport dimension depth: 0.21 m
- traverse width: 1 m.
- Product type
Telescopic ladder
- Working height range
7.1 m - 8 m
- Material
Aluminium
- No. of rungs/steps
24
- Step depth
30 mm
- Weight
21 kg
- Operating height (max.)
7.5 m
- External width
700 mm
- Width
70 cm
- Load capacity (max.)
150 kg
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2271869 MUNK Günzburger Steigtechnik 32124 Aluminium Telescopic ladder Operating height (max.): 7.5 m 21 kg
User & Safety Instructions
User & Safety Instructions 2271869 MUNK Günzburger Steigtechnik 32124 Aluminium Telescopic ladder Operating height (max.): 7.5 m 21 kg
Conformity certificate
Conformity certificate 2271869 MUNK Günzburger Steigtechnik 32124 Aluminium Telescopic ladder Operating height (max.): 7.5 m 21 kg
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















