
Technical specifications
- External test certificate: 2228711KAU-023: 2018-01-29
- 2-piece conductor length as an ladder: 3.06 m
- 2-piece conductor length as a ladder with attachment part: 3.06 m
- 3-piece conductor length as an ladder: 4.18 m
- Step length: 1.3 m
- Traverer width: 0.93 m.
- Product type
Multi-purpose ladder
- Working height range
5.1 m - 6 m
- Material
Aluminium
- No. of rungs/steps
18
- Weight
14500
- Operating height (max.)
5.2 m
- Design type
Flexible, 3-part
- Features
Set-up requires tools
- Width
49 cm
- Steps
280 mm
- Load capacity (max.)
150 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2272041 MUNK Günzburger Steigtechnik 33306 Aluminium Multi-purpose ladder Set-up requires tools Operating height (max.): 5.2 m 1
Certificate
Certificate 2272041 MUNK Günzburger Steigtechnik 33306 Aluminium Multi-purpose ladder Set-up requires tools Operating height (max.): 5.2 m 1
Description
Sprouts multi-purpose ladder made of aluminum stable square pipe beams square sprouts fluted on both sides 30 x 30 mm 4-way crimped wire / spar connection applicable as standing and sliding conductor stair steers at conductor length up to 3.0 m simple height adjustment thanks to plug hooks with automatically locking lifting protection upper conductor with wall rollers nivello® conductor shoes and nivello® cross rail (enclosed) Spread protection with two high-strength perlongurtes and detachable metal brace Srung distance: 280 mm Conductor width: 490 mm (without cross rail) Maximum load: 150 kg
This text is machine translated.
This text is machine translated.








