
Technical specifications
- External test certificate: 2228711KAU-023: 2018-01-29
- 2-piece conductor length as an ladder: 5.02 m
- 2-piece conductor length as a ladder with attachment part: 5.02 m
- 3-piece conductor length as an ladder: 6.98 m
- Step length: 2.08 m
- Traverer width: 1.2 m.
- Product type
Multi-purpose ladder
- Working height range
7.1 m - 8 m
- Material
Aluminium
- No. of rungs/steps
30
- Weight
25 kg
- Operating height (max.)
8 m
- Design type
Flexible, 3-part
- Features
Set-up requires tools
- Width
49 cm
- Steps
280 mm
- Load capacity (max.)
150 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2271873 MUNK Günzburger Steigtechnik 33310 Aluminium Multi-purpose ladder Set-up requires tools Operating height (max.): 8 m 25
Certificate
Certificate 2271873 MUNK Günzburger Steigtechnik 33310 Aluminium Multi-purpose ladder Set-up requires tools Operating height (max.): 8 m 25
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









