
Technical specifications
- Product type
Extension ladder
- Working height range
5.1 m - 6 m
- Material
Plastic
- Factory colour
Red
Silver
- Length
2.45 m
- No. of rungs/steps
8
- Weight
13.3 kg
- Operating height (max.)
5.3 m
- Material (details)
Plastic
- Type
Leaning ladder
Push ladder
Rope hoist ladder
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1314604 MUNK Günzburger Steigtechnik 35108 Plastic Extension ladder Operating height (max.): 5.3 m Red, Silver 13.3 kg
User & Safety Instructions
User & Safety Instructions 1314604 MUNK Günzburger Steigtechnik 35108 Plastic Extension ladder Operating height (max.): 5.3 m Red, Silver 13.3 kg
Description
Rungs distance 280 mm, outer width of 420 mm. Min. 10 years of resistance to aging of GFK-profiles. Adjustment from rung to rung by hand, both conductor parts can be used separately.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








