
Technical specifications
- Product type
Extension ladder
- Working height range
6.1 m - 7 m
- Material
Plastic
- Factory colour
Red
Silver
- Length
3.05 m
- No. of rungs/steps
10
- Weight
17.4 kg
- Operating height (max.)
6.1 m
- Material (details)
Plastic
- Type
Leaning ladder
Rope hoist ladder
Push ladder
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1314612 MUNK Günzburger Steigtechnik 35510 Plastic Extension ladder Operating height (max.): 6.1 m Red, Silver 17.4 kg
User & Safety Instructions
User & Safety Instructions 1314612 MUNK Günzburger Steigtechnik 35510 Plastic Extension ladder Operating height (max.): 6.1 m Red, Silver 17.4 kg
Description
Rungs distance 280 mm, outer width of 420 mm. Min. 10 years of resistance to aging of GFK-profiles. In addition, with 1.10 m wide-beam, both ends with conductor shoes for stability and high work safety. The traverse is loose and is two-fold at the bottom of the holmende screwed. Adjustment from rung to rung by hand, both conductor parts can be used separately.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




