
Technical specifications
- External proof of test: 2229166KAU-004: 2017-05-03
- Deck board height: 0.97 m.
- Steps including platform/deck board: Yes
- Step/platform design: Wood
- Product type
Step stool
- Working height range
2.1 m - 3 m
- Material
Metal (powder-finished)
- Dim
(W x D) 0.54 m x 1 m
- Weight
11 kg
- No. of rungs/steps
8
- Operating height (max.)
2.8 m
- Design type
Walk-in on both sides, rigid
- Features
Set-up requires tools
- Width
0.54 m
- Depth
1 m
- Load capacity (max.)
150 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2271195 MUNK Günzburger Steigtechnik 39004 Metal (powder-finished) Step stool Set-up requires tools Operating height (max.): 2.8
Certificate
Certificate 2271195 MUNK Günzburger Steigtechnik 39004 Metal (powder-finished) Step stool Set-up requires tools Operating height (max.): 2.8
Description
This text is machine translated.





