
Technical specifications
- External proof of test: 2229166KAU-004: 2017-05-03
- Deck board height: 0.49 m.
- Steps including platform/deck board: Yes
- Step/platform design: Wood
- Product type
Step stool
- Working height range
2.1 m - 3 m
- Material
Steel
- Dim
(W x D) 0.46 m x 0.62 m
- No. of rungs/steps
4
- Operating height (max.)
2.4 m
- Design type
Accessible on both sides, rigid, with rollers
- Features
Set-up requires tools
- Width
0.46 m
- Depth
0.62 m
- Load capacity (max.)
150 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2272042 MUNK Günzburger Steigtechnik 39022 Steel Step stool Set-up requires tools Operating height (max.): 2.4 m
Certificate
Certificate 2272042 MUNK Günzburger Steigtechnik 39022 Steel Step stool Set-up requires tools Operating height (max.): 2.4 m
Description
Step made of steel with wood-stages Construction from stable rectangular tube, gray coated (RAL 7023) 150mm deep steps and large step surface made of glazed wood for a secure stand easy to transport thanks to integrated finger hole in the cover board Anti-skid plastic shoes Easy assembly (dispatch takes place dismantled) Available with or without castors Four castors for self-assembly for driving in all directions Automatic lowering under load Maximum load: 150kg
This text is machine translated.
This text is machine translated.






