
Technical specifications
- External proof of test: 2229166KAU-004: 2017-05-03
- Height of deck board: 0.73 m.
- Steps including platform/deck board: Yes
- Step/platform design: Wood
- Product type
Step stool
- Working height range
2.1 m - 3 m
- Material
Steel
- Dim
(W x D) 0.5 m x 0.82 m
- No. of rungs/steps
6
- Operating height (max.)
2.6 m
- Design type
Accessible on both sides, rigid, with rollers
- Features
Set-up requires tools
- Width
0.5 m
- Depth
0.82 m
- Load capacity (max.)
150 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2271577 MUNK Günzburger Steigtechnik 39023 Steel Step stool Set-up requires tools Operating height (max.): 2.6 m
Certificate
Certificate 2271577 MUNK Günzburger Steigtechnik 39023 Steel Step stool Set-up requires tools Operating height (max.): 2.6 m
Description
Step made of steel with wood-stages Construction from stable rectangular tube, gray coated (RAL 7023) 150mm deep steps and large step surface made of glazed wood for a secure stand easy to transport thanks to integrated finger hole in the cover board Anti-skid plastic shoes Easy assembly (dispatch takes place dismantled) Available with or without castors Four castors for self-assembly for driving in all directions Automatic lowering under load Maximum load: 150kg
This text is machine translated.
This text is machine translated.






