
Technical specifications
- Product type
Double sided step ladder
- Working height range
2.1 m - 3 m
- Material
Aluminium
- Factory colour
Silver
- No. of rungs/steps
4
- Weight
6.3 kg
- Operating height (max.)
2.5 m
- Height
910 mm
- Material (details)
Aluminium
- Type
Stepladder
Ladder pair
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1314433 MUNK Günzburger Steigtechnik 40208 Aluminium Double sided step ladder Operating height (max.): 2.5 m Silver 6.3 kg
Conformity certificate
Conformity certificate 1314433 MUNK Günzburger Steigtechnik 40208 Aluminium Double sided step ladder Operating height (max.): 2.5 m Silver 6.3 kg
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


