
Technical specifications
- External test certificate: 2228711KAU-002c: 2017-11-22
- Traverer width: 0.93 m.
- Product type
Ladder
- Working height range
4.1 m - 5 m
- Material
Aluminium
- Length
3.64 m
- No. of rungs/steps
14
- Step depth
80 mm
- Weight
10.5 kg
- Operating height (max.)
4.8 m
- Nosing
1260 mm
- External width
420 mm
- Design type
To lean on
- Features
Set-up requires tools
- Standards
DIN EN 131
- Steps
235 mm
- Load capacity (max.)
150 kg
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2272044 MUNK Günzburger Steigtechnik 40614 Aluminium Ladder Set-up requires tools Operating height (max.): 4.8 m DIN EN 131 10.5
Certificate
Certificate 2272044 MUNK Günzburger Steigtechnik 40614 Aluminium Ladder Set-up requires tools Operating height (max.): 4.8 m DIN EN 131 10.5
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












