
Technical specifications
- External test certificate: 2228711KAU-002c: 2017-11-22
- Traverer width: 0.93 m.
- Product type
Ladder
- Working height range
5.1 m - 6 m
- Material
Aluminium
- Length
4.14 m
- No. of rungs/steps
16
- Step depth
80 mm
- Weight
11 kg
- Operating height (max.)
5.3 m
- Nosing
1430 mm
- External width
420 mm
- Design type
To lean on
- Features
Set-up requires tools
- Standards
DIN EN 131
- Steps
235 mm
- Load capacity (max.)
150 kg
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2271752 MUNK Günzburger Steigtechnik 40616 Aluminium Ladder Set-up requires tools Operating height (max.): 5.3 m DIN EN 131 11 k
Certificate
Certificate 2271752 MUNK Günzburger Steigtechnik 40616 Aluminium Ladder Set-up requires tools Operating height (max.): 5.3 m DIN EN 131 11 k
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












