
Technical specifications
- External test certificate: 2228711KAU-005a: 2017-11-23
- Step length: 2.22 m
- Lower outer width: 0.85 m.
- Product type
Step ladder
- Working height range
4.1 m - 5 m
- Material
Aluminium
- No. of rungs/steps
24
- Weight
21.5 kg
- Operating height (max.)
4.5 m
- Design type
Accessible on both sides, with castors, free-standing
- Height
2.79 m
- Barrel diameter
80 mm
- Steps
235 mm
- Load capacity (max.)
150 kg
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2271212 MUNK Günzburger Steigtechnik 41224 Aluminium Step ladder Operating height (max.): 4.5 m 21.5 kg
Certificate
Certificate 2271212 MUNK Günzburger Steigtechnik 41224 Aluminium Step ladder Operating height (max.): 4.5 m 21.5 kg
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












