
Technical specifications
- External test certificate: 2228711KAU-005a: 2017-11-23
- Step length: 2.57 m
- Lower outer width: 0.91 m.
- Product type
Step ladder
- Working height range
4.1 m - 5 m
- Material
Aluminium
- No. of rungs/steps
28
- Operating height (max.)
5 m
- Design type
Accessible on both sides, with castors, free-standing
- Height
3.26 m
- Barrel diameter
80 mm
- Steps
235 mm
- Load capacity (max.)
150 kg
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2271015 MUNK Günzburger Steigtechnik 41228 Aluminium Step ladder Operating height (max.): 5 m
Certificate
Certificate 2271015 MUNK Günzburger Steigtechnik 41228 Aluminium Step ladder Operating height (max.): 5 m
Description
Step-up ladder made of aluminum stable rectangular-pipe beams 80 mm deep, corrugated steps 4-way crimped step / spar connection conical holding guide for secure stand four self-locking spring rollers (Ø 80 mm) rigid connection by metal struts on both sides bolted 4-way, solid conductor joint made of aluminum nivello®-conductor shoes with patented 2-axis inclination technology Step distance: 235 mm inclination: 70° Maximum load: 150 kg
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












