
Technical specifications
- External test certificate: 2228711KAU-005a: 2017-11-23
- Normal hanging height: 3.93 m.
- Product type
Shelving ladder
- Working height range
5.1 m - 6 m
- Material
Aluminium
- Length
4.19 m
- No. of rungs/steps
16
- Step depth
80 mm
- Weight
10500
- Operating height (max.)
5.3 m
- Nosing
1430 mm
- External width
420 mm
- Design type
To lean on, to hang on
- Steps
235 mm
- Max. load
150 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2271381 MUNK Günzburger Steigtechnik 41316 Aluminium Shelving ladder Operating height (max.): 5.3 m 10500
Certificate
Certificate 2271381 MUNK Günzburger Steigtechnik 41316 Aluminium Shelving ladder Operating height (max.): 5.3 m 10500
Description
Step-rack conductor made of aluminum stable rectangular tube-beams 80 mm deep, corrugated steps 4-way crimped step/stay connection Non-slip conductor shoes Stable laying hook Ø 35 mm at the upper end for a secure stand Hooks Ø 35 mm for space-saving storage when not in use Step distance: 235 mm Conductor width: 420 mm Conductor inclination: 70° Maximum load: 150 kg Note: Shelf racks are manufactured in the adjacent standard lengths as well as individually to measure. Please specify the exact vertical mounting height for each of these – the next higher ladder and a change fee of 51.00 Euro UVP without VAT will be charged for the price. Custom-made shelving racks are excluded from the exchange.
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












