
Technical specifications
- External test certificate: 2228711KAU-005a: 2017-11-23
- Vertical hanging height: 3.8 m.
- Product type
Shelving ladder
- Working height range
4.1 m - 5 m
- Material
Aluminium
- No. of rungs/steps
14
- Step depth
80 mm
- Operating height (max.)
4.8 m
- Nosing
1460 mm
- External width
420 mm
- Design type
Mobile
- Steps
235 mm
- Features
Set-up requires tools
- Max. load
150 kg
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2270815 MUNK Günzburger Steigtechnik 41414 Aluminium Shelving ladder Operating height (max.): 4.8 m
Certificate
Certificate 2270815 MUNK Günzburger Steigtechnik 41414 Aluminium Shelving ladder Operating height (max.): 4.8 m
Description
Step-Regal conductor made of aluminum stable rectangular-pipe beams 80 mm deep, corrugated steps 4-way crimped step / stay connection smooth running chassis at the upper end for an easy moving space-saving storage when not in use Self-locking spring rollers Ø 80 mm at the lower end skid-proof conductor shoes Step distance: 235 mm conductor width: 420 mm (without rollers) Conductor width with rollers: 600 mm conductor inclination: 70° maximum load: 150 kg Note: Shelf ladders are manufactured in the adjacent standard lengths as well as individually to measure. Please specify the exact vertical mounting height for each of these – the next higher ladder and a change fee of 51.00 Euro UVP without VAT will be charged for the price. Custom-made shelving racks are excluded from the exchange.
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












