
Technical specifications
- External test certificate: 2228711KAU-005a: 2017-11-23
- Holm height support part: 58 mm
- Platform height: 1.4 m
- Step length: 1.16 m
- Stages incl. platform/deck board: Yes
- Lower outer width: 0.55 m.
- Product type
Step ladder
- Working height range
3.1 m - 4 m
- Material
Aluminium
- No. of rungs/steps
6
- Step depth
80 mm
- Weight
9.6 kg
- Operating height (max.)
3.5 m
- Design type
Free-standing, accessible on one side
- Width
55 cm
- Height
2.07 m
- Steps
235 mm
- Load capacity (max.)
150 kg
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2271019 MUNK Günzburger Steigtechnik 41506 Aluminium Step ladder Operating height (max.): 3.5 m 9.6 kg
Certificate
Certificate 2271019 MUNK Günzburger Steigtechnik 41506 Aluminium Step ladder Operating height (max.): 3.5 m 9.6 kg
Description
Step-up ladder made of aluminum stable rectangular tube-pillars 80 mm deep, corrugated steps and large platform 4-way crimped step/stay connection conical holding guide for safe standing joint 'safe-cap' ergo-pad® grip zone with clamping mechanism nivello®-shoes with patented 2-axis inclination technology practical storage tray with integrated hooks and tool holders from seven stages: Split lock with two high-strength perongong distance: 235 mm conductor inclination: 70° available with and without step supports Maximum load: 150 kg
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












