
Technical specifications
- External test certificate: 2228711KAU-005a: 2017-11-23
- Step length: 1.03 m
- Lower outer width: 0.49 m.
- Product type
Step ladder
- Working height range
2.1 m - 3 m
- Material
Aluminium
- No. of rungs/steps
10
- Weight
8.1 kg
- Operating height (max.)
2.75 m
- Design type
Free-standing, accessible on both sides
- Height
1.16 m
- Steps
235 mm
- Load capacity (max.)
150 kg
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2271624 MUNK Günzburger Steigtechnik 41605 Aluminium Step ladder Operating height (max.): 2.75 m 8.1 kg
Certificate
Certificate 2271624 MUNK Günzburger Steigtechnik 41605 Aluminium Step ladder Operating height (max.): 2.75 m 8.1 kg
Description
Step-up ladder made of aluminum stable rectangular tube-pillars 80 mm deep, corrugated steps 4-way crimped step / spar connection conical holding guide for secure standing 4-way screwed, massive conductor joint made of aluminum ergo-pad® grip zone with clamping mechanism nivello® conductor shoes with patented 2-axis inclination technology Spreading safety with two highly stable Perlongurten step distance: 235 mm inclination: 70° available with or without foot rests Maximum load 150 kg
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












