
Technical specifications
- External test certificate: 2227417-KAU-001a: 2017-11-27
- Lower outer width: 0.44 m.
- Product type
Step ladder
- Working height range
2.1 m - 3 m
- Material
Aluminium
- No. of rungs/steps
6
- Weight
6.8 kg
- Operating height (max.)
2.25 m
- Design type
Free-standing, accessible on both sides
- Width
44 cm
- Height
0.69 m
- Steps
235 mm
- Load capacity (max.)
250 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2270884 MUNK Günzburger Steigtechnik 43803 Aluminium Step ladder Operating height (max.): 2.25 m 6.8 kg
Certificate
Certificate 2270884 MUNK Günzburger Steigtechnik 43803 Aluminium Step ladder Operating height (max.): 2.25 m 6.8 kg
Description
Step-up ladder made of aluminum stable rectangular pipe-beams 80 mm deep, corrugated steps step rest clip-step R 13 for certified slip-prevention on steps, which can be done maximum 4-way curved step / spar connection Conical holding guide for secure stand 4-way screwed, Solid aluminum conductor joint ergo-pad® grip zone with clamping mechanism nivello® conductor shoes with patented 2-axis inclination technology Spreader locking with two high-strength Perlongurten step distance: 235 mm conductor inclination: 70° maximum load: 250 kg
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












