
Technical specifications
- External test certificate: 2227417-KAU-001a: 2017-11-27
- Lower outer width: 0.58 m.
- Product type
Step ladder
- Working height range
3.1 m - 4 m
- Material
Aluminium
- No. of rungs/steps
16
- Weight
14.9 kg
- Operating height (max.)
3.5 m
- Design type
Free-standing, accessible on both sides
- Width
58 cm
- Height
1.87 m
- Steps
235 mm
- Load capacity (max.)
250 kg
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2271659 MUNK Günzburger Steigtechnik 43808 Aluminium Step ladder Operating height (max.): 3.5 m 14.9 kg
Certificate
Certificate 2271659 MUNK Günzburger Steigtechnik 43808 Aluminium Step ladder Operating height (max.): 3.5 m 14.9 kg
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












