
Technical specifications
- External test certificate: 2228711KAU-042: 2018-01-11
- Normal hanging height: 3.76 m.
- Product type
Shelving ladder
- Working height range
4.1 m - 5 m
- Material
Aluminium
- Length
3.03 m
- No. of rungs/steps
11
- Step depth
80 mm
- Operating height (max.)
4.61 m
- Nosing
1410 mm
- External width
400 mm
- Design type
For hanging, rotatable
- Steps
235 mm
- Features
Set-up requires tools
- Max. load
150 kg
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2271086 MUNK Günzburger Steigtechnik 44511 Aluminium Shelving ladder Operating height (max.): 4.61 m
Certificate
Certificate 2271086 MUNK Günzburger Steigtechnik 44511 Aluminium Shelving ladder Operating height (max.): 4.61 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












