
Technical specifications
- External test certificate: 2228711KAU-042: 2018-01-11
- Vertical hanging height: 2.44 m.
- Product type
Shelving ladder
- Working height range
3.1 m - 4 m
- Material
Aluminium
- Length
2.78 m
- No. of rungs/steps
10
- Operating height (max.)
3.59 m
- Nosing
1010 mm
- External width
400 mm
- Design type
Mobile
- Barrel diameter
80 mm
- Steps
235 mm
- Features
Set-up requires tools
- Max. load
150 kg
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2270887 MUNK Günzburger Steigtechnik 44610 Aluminium Shelving ladder Operating height (max.): 3.59 m
Certificate
Certificate 2270887 MUNK Günzburger Steigtechnik 44610 Aluminium Shelving ladder Operating height (max.): 3.59 m
Description
Step-rack conductor made of aluminum stable rectangular-pipe beams 80 mm deep, corrugated steps 4-way crimped step / bar connection for double-row racks with aisle widths up to 1.60 m (fluctuations up to 20 mm are balanced by the drive) smooth running head clockwork for a slight movement of the ladder self-locking spring rollers Ø 80 mm at the lower end skid-proof conductor shoes Step distance: 235 mm conductor width: 400 mm (without rollers) conductor width with rollers: 580 mm conductor inclination: 70° maximum load: 150 kg Note: Shelf ladders are manufactured in the adjacent standard lengths as well as individually to measure. Please specify the exact vertical slopes and rail height as well as aisle width and length – the price will be charged for the next higher ladder and a change fee of 51.00 Euro UVP excluding VAT. Custom-made shelving racks are excluded from the exchange.
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












