
Technical specifications
- External proof of inspection: 2228711KAU-001: 2017-03-02
- Upper tread width: 0.41 m
- Platform height: 0.97 m.
- Steps including platform/deck board: Yes
- Step/platform design: Steel grating
- Product type
Platform
- Working height range
2.1 m - 3 m
- Material
Aluminium
- Dim
(W x D) 0.64 m x 1.5 m
- Weight
23.3 kg
- No. of rungs/steps
8
- Operating height (max.)
3 m
- Design type
Accessible on both sides
- Features
Set-up requires tools
- Platform width
0.30 mm
- Platform depth
0.3 m
- Width
0.64 m
- Depth
1.5 m
- Load capacity (max.)
150 kg
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2270907 MUNK Günzburger Steigtechnik 50064 Aluminium Platform Set-up requires tools Operating height (max.): 3 m 23.3 kg
Certificate
Certificate 2270907 MUNK Günzburger Steigtechnik 50064 Aluminium Platform Set-up requires tools Operating height (max.): 3 m 23.3 kg
Description
Aluminum work platforms Stable, welded tube construction Deep steps and large step area for a secure stand Non-slip plastic shoes Easy assembly (dispatch takes place dismantled) Optional spring brake rollers for an easy procedure from place to place Top step panels: 410 x 300 mm available in different step and platform versions Maximum load: 150 kg
This text is machine translated.
This text is machine translated.










