
Highlights & Details
Aluminum platform ladder on one side accessible
- Levels and platform design: aluminum corrugated
Technical specifications
- Product type
Ladder stand
- Working height range
3.1 m - 4 m
- Material
Aluminium
- Maximum height
1.2 m
- Factory colour
Silver
- No. of rungs/steps
5
- Weight
35 kg
- Operating height (max.)
3.2 m
- Platform width
600 mm
- Platform depth
800 mm
- Width
880 mm
- Height
2200 mm
- Depth
1580 mm
- Material (details)
Aluminium
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1314732 MUNK Günzburger Steigtechnik 50105 Aluminium Ladder stand Operating height (max.): 3.2 m Silver 35 kg
Datasheet 1314732 MUNK Günzburger Steigtechnik 50105 Aluminium Ladder stand Operating height (max.): 3.2 m Silver 35 kg
User & Safety Instructions
User & Safety Instructions 1314732 MUNK Günzburger Steigtechnik 50105 Aluminium Ladder stand Operating height (max.): 3.2 m Silver 35 kg
Certificate
Certificate 1314732 MUNK Günzburger Steigtechnik 50105 Aluminium Ladder stand Operating height (max.): 3.2 m Silver 35 kg
Description
This text is machine translated.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



