
Technical specifications
- External proof of inspection: 2228711KAU-014: 2017-11-06
- Upper tread width: 0.55 m.
- Platform height: 0.8 m
- Product type
Platform
- Working height range
2.1 m - 3 m
- Dim
(W x H x D) 0.79 x 1.38 x 1.14 m
- Weight
12.9 kg
- No. of rungs/steps
4
- Operating height (max.)
2.8 m
- Features
Set-up requires tools
- Platform depth
0.3 m
- Width
0.79 m
- Height
1.38 m
- Depth
1.14 m
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2271530 MUNK Günzburger Steigtechnik 51037 Platform Set-up requires tools Operating height (max.): 2.8 m 12.9 kg
Certificate
Certificate 2271530 MUNK Günzburger Steigtechnik 51037 Platform Set-up requires tools Operating height (max.): 2.8 m 12.9 kg
Description
Work platform made of aluminum Stable, welded pipe construction Depth steps and large step surface made of aluminum perforated sheet with certified slip-prevention R13 Non-slip plastic shoes Top step surface: 550 x 300 mm Maximum load: 150 kg increased safety through one-sided handrail. This is supplied loose and can be screwed on easily (right-hand drill holes)
This text is machine translated.
This text is machine translated.











