
Technical specifications
- External proof of inspection: 2228711KAU-014: 2017-11-06
- Upper tread width: 0.55 m.
- Platform height: 1 m.
- Product type
Platform
- Working height range
2.1 m - 3 m
- Material
Aluminium
- Dim
(W x H x D) 0.83 x 1.58 x 1.34 m
- Weight
16500
- No. of rungs/steps
5
- Operating height (max.)
3 m
- Features
Set-up requires tools
- Platform depth
0.3 m
- Width
0.83 m
- Height
1.58 m
- Depth
1.34 m
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2271531 MUNK Günzburger Steigtechnik 51038 Aluminium Platform Set-up requires tools Operating height (max.): 3 m 16500
Certificate
Certificate 2271531 MUNK Günzburger Steigtechnik 51038 Aluminium Platform Set-up requires tools Operating height (max.): 3 m 16500
Description
Work platform made of aluminum Stable, welded pipe construction Depth steps and large step surface made of aluminum perforated sheet with certified slip-prevention R13 Non-slip plastic shoes Top step surface: 550 x 300 mm Maximum load: 150 kg increased safety through one-sided handrail. This is supplied loose and can be screwed on easily (right-hand drill holes)
This text is machine translated.
This text is machine translated.











