
Technical specifications
- External test certificate: 2228711KAU-014: 2017-11-06
- Hand-run length: 1.3 m
- Platform height: 2.36 m
- Step length: 2.06 m
- Stages incl. platform/deck board: Yes
- Lower outer width: 0.78 m.
- Product type
Platform steps
- Working height range
4.1 m - 5 m
- Material
Aluminium
- No. of rungs/steps
10
- Step depth
80 mm
- Operating height (max.)
4.35 m
- Design type
Accessible on one side, with rollers
- Features
Set-up requires tools
- Platform width
0.4 mm
- Height
3.09 m
- Steps
235 mm
- Load capacity (max.)
150 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2272062 MUNK Günzburger Steigtechnik 51090 Aluminium Platform steps Set-up requires tools Operating height (max.): 4.35 m
Certificate
Certificate 2272062 MUNK Günzburger Steigtechnik 51090 Aluminium Platform steps Set-up requires tools Operating height (max.): 4.35 m
Description
Platform ladder made of aluminum stable rectangular tube beam 80 mm deep, corrugated steps large platform (400/360 x 425 mm) 4-way crimped step/spar connection conical holding guide for secure stand two handrails for safe ascent and descent (supplied loose) conductor joint ‚safe cap‘ nivello® conductor shoes with patented 2-axis inclination technology practical storage tray (350 x 200 mm) Rigid connection by metal struts that can be detached on both sides for easy self-assembly two lifting rollers Ø 125 mm and handles for an easy procedure from place to place Step distance: 235 mm Conductor inclination: 70° Maximum load: 150 kg
This text is machine translated.
This text is machine translated.











