
Technical specifications
- External test certificate: 2230471KAU-001: 2017-10-10
- Overall length folded: 2.31 m
- Hand-run length: 1.03 m
- Holm height Support part: 58 mm
- Platform to railing pipe: 1 m
- Platform height: 1.13 m
- Step length: 1.12 m
- Steps incl. platform/deck board: Yes
- Transport dimension width: 2.31 m
- Transport dimension Height: 0.63 m
- Transport depth: 0.28 m
- Lower outer width: 0.62 m
- Product type
Platform steps
- Working height range
3.1 m - 4 m
- Material
Aluminium
- No. of rungs/steps
5
- Step depth
80 mm
- Weight
11.9 kg
- Operating height (max.)
3.13 m
- Design type
Accessible on one side
- Platform width
0.4 mm
- Platform depth
0.4 mm
- Width
630 mm
- Height
2.18 m
- Steps
235 mm
- Load capacity (max.)
150 kg
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2271532 MUNK Günzburger Steigtechnik 51095 Aluminium Platform steps Operating height (max.): 3.13 m 11.9 kg
Certificate
Certificate 2271532 MUNK Günzburger Steigtechnik 51095 Aluminium Platform steps Operating height (max.): 3.13 m 11.9 kg
Description
Platform ladder made of aluminum stable rectangular tube beams 80 mm deep, corrugated steps large platform (400/360 x 425 mm) 4-way crimped step/bar connection conical holding guide for secure stand two pre-assembled handrails for safe ascent and descent Conductor joint ‚safe cap‘ Non-slip conductor shoes Spreader protection with two high-strength Perlongurten step spacing: 235 mm Conductor inclination: 70° Maximum load: 150 kg
This text is machine translated.
This text is machine translated.











