
Technical specifications
- External test certificate: 2230471KAU-001: 2017-10-10
- Overall length folded: 3.06 m
- Hand-run length: 1.77 m
- Holm height Support part: 58 mm
- Platform to railing pipe: 1 m
- Platform height: 1.83 m
- Step length: 1.59 m
- Steps incl. platform/deck board: Yes
- Transport dimension width: 3.05 m
- Transport dimension Height: 0.71 m
- Transport depth: 0.28 m
- Lower outer width: 0.71 m
- Product type
Platform steps
- Working height range
3.1 m - 4 m
- Material
Aluminium
- No. of rungs/steps
8
- Step depth
80 mm
- Weight
16.6 kg
- Operating height (max.)
3.83 m
- Design type
Accessible on one side
- Platform width
0.4 mm
- Platform depth
0.4 mm
- Width
710 mm
- Height
2.88 m
- Steps
235 mm
- Load capacity (max.)
150 kg
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2271903 MUNK Günzburger Steigtechnik 51098 Aluminium Platform steps Operating height (max.): 3.83 m 16.6 kg
Certificate
Certificate 2271903 MUNK Günzburger Steigtechnik 51098 Aluminium Platform steps Operating height (max.): 3.83 m 16.6 kg
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












