
Technical specifications
- Ballast weight: 80 kg
- Overall length folded: 3.5 m
- Weight incl. ballast: 125 kg
- Holm height Support part: 58 mm
- Platform height: 1.84 m
- Platform length: 650 mm
- Step length: 1.7 m
- Steps incl. platform/ceiling board: Yes
- Traversing width: 0.85 m.
- Product type
Platform steps
- Working height range
3.1 m - 4 m
- Material
Aluminium
- No. of rungs/steps
8
- Step depth
80 mm
- Operating height (max.)
3.85 m
- External width
650 mm
- Design type
Accessible on one side, with mobile beam
- Features
Set-up requires tools
- Platform width
600 mm
- Platform depth
0.65 mm
- Height
2.84 m
- Steps
235 mm
- Load capacity (max.)
150 kg
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2272064 MUNK Günzburger Steigtechnik 52708 Aluminium Platform steps Set-up requires tools Operating height (max.): 3.85 m
Description
Platform ladder made of aluminum stable rectangular tube-beams 80 mm deep, ribbed steps large, skid-proof working platform (650 x 600 mm) 4-way bricked-up sprouts-/spar connection with two-sided handrail, 3-sided railings, The knee bar and safety rope for secure walking and stand support part with narrow chassis and ballast weight for high stability especially suitable for use in narrow aisles or similar. Integrated fixed rollers Ø 125 mm with locking device for a quick change of position in the unfolded state nivello®-conductor shoes with patented 2-axis inclination technology Spacious tool storage Thanks to sturdy steel hinges to save space Folding conductor width: 650 mm (without cross beam) step distance: 235 mm conductor inclination: 70°
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












