
Technical specifications
- External proof of inspection: 2228711KAU-010: 2017-07-31
- Clear width 300 mm
- Rung-/step width: 300 mm
- Product type
Manhole ladder
- Material
Steel (galvanized)
- No. of rungs/steps
5
- Step depth
30 mm
- External width
340 mm
- Features
Set-up requires tools
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2271783 MUNK Günzburger Steigtechnik 60005 Steel (galvanized) Manhole ladder Set-up requires tools
Certificate
Certificate 2271783 MUNK Günzburger Steigtechnik 60005 Steel (galvanized) Manhole ladder Set-up requires tools
Description
Clear width 300 mm / 400 mm rectangular tube rails 50 x 20 mm non-slip punch different wall brackets available as accessories
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












