Fixed stairs with platform made of aluminum and inclination 45°. Platform widths: 600, 800 or 1,000 mm. Step depth 225 mm Platform length 460 mm Last step installed at the same height as platform. Step and platform design standard in corrugated aluminum (R 9), optionally also available with other linings. Handrails and railings single-sided Ø 40 mm with screwed connection elements (height: 1,100 mm) standard. Front-sided railing as well as second handrail optional (necessary when distance to the wall is smaller/larger 120 mm according to DIN EN ISO 14122-3). Easy mounting through delivery in pre-mounted modules including mounting instructions. Maximum load 1.5 kN/m2, Step load 150 kg, Total load 300 kg. For stairs with step width 800 or 1,000 mm, a central support is required from 3,300 mm vertical height (for additional price or on the part of the customer). If there are no support surfaces or attachments on the part of the customer, the attachment must be made via a triangular console. Note: The standard includes galvanized steel connecting parts suitable for indoor use. They can also be made in stainless steel for an additional cost, WAS is recommended for outdoor use
This text is machine translated.