Fixed stairs with platform made of aluminum with inclination of 60°. Platform widths: 600, 800 and 1,000 mm. Step depth 225 mm Platform length 660 mm Last step installed at the same height as platform. Step and platform design standard in corrugated aluminum (R 9), optionally also available with other linings. Handrails and railings single-sided Ø 40 mm with screwed connection elements (height: 1,100 mm) standard. Second handrail according to DIN EN ISO 14122-3 required and available at extra cost. Front-sided railings are available at extra cost. Easy mounting through delivery in pre-mounted modules including mounting instructions. Maximum load 1.5 kN/m2, Step load 150 kg, Total load 300 kg. For stairs with a vertical height of 3,000 mm or more, an intermediate pedestal is required (at additional cost). If there are no support surfaces or attachments on the part of the customer, the attachment must be made via a triangular console. Note: The standard includes galvanized steel connecting parts suitable for indoor use. They can also be made in stainless steel for an additional cost, WAS is recommended for outdoor use
This text is machine translated.