Stationary crossing made of aluminum with inclination of 45°. Step and platform width: 1,000 mm. Platform length 460 mm Final steps (depth: 225 mm) installed at the same height as platform (total floor area: 910 mm). Step and platform design standard in corrugated aluminum (R 9), optionally also available with other linings. Handrails and railings single-sided Ø 40 mm with screwed connection elements (height: 1,100 mm) standard. Second handrail optional (required at wall distance smaller/larger 120 mm according to DIN EN ISO 14122-3). Lower cross bars with robust base angles for floor mounting. Easy mounting through delivery in pre-mounted modules including mounting instructions. Maximum load 1.5 kN/m2, Step load 150 kg, Total load 300 kg. Note: The standard includes galvanized steel connecting parts suitable for indoor use. They can also be made in stainless steel for an additional cost, WAS is recommended for outdoor use
This text is machine translated.