
Technical specifications
- External proof of inspection: 2228711KAU-010: 2017-07-31
- Suitable for: Risers
- Runout/step width 470 mm
- Rung height / step height 30 mm
- Product type
Access ladder section
- Material
Aluminium
- Length
1.96 m
- No. of rungs/steps
7
- Step depth
30 mm
- External width
520 mm
- Features
Set-up requires tools
- Height
1.96 m
- Steps
280 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2271581 MUNK Günzburger Steigtechnik 61264 Aluminium Access ladder section Set-up requires tools
Certificate
Certificate 2271581 MUNK Günzburger Steigtechnik 61264 Aluminium Access ladder section Set-up requires tools
Description
Conductor width 520 mm rung distance 280 mm HolmabMEASUREMENT 60 x 25 mm Sprot dimensions 30 x 30 mm Sprot design: In aluminum anodized and aluminum polished corrugated rungs, in steel galvanized and stainless steel punched rungs
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











