
Technical specifications
- External proof of testing: 2227811KAU-011: 2017-09-12
- Product type
One-rail ladder
- Material
Stainless steel
- Length
2.8 m
- External width
370 mm
- Features
Set-up requires tools
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2271938 MUNK Günzburger Steigtechnik 77555 Stainless steel One-rail ladder Set-up requires tools
Information
Information 2271938 MUNK Günzburger Steigtechnik 77555 Stainless steel One-rail ladder Set-up requires tools
Certificate
Certificate 2271938 MUNK Günzburger Steigtechnik 77555 Stainless steel One-rail ladder Set-up requires tools
Description
Slope protection rail with rungs welded completely with connecting straps lateral slide protection made of plastic in case of steel ladders and for stainless steel ladders laterally screwed slide protection made of aluminum in case of aluminum conductors conductor width: 370 mm
This text is machine translated.
This text is machine translated.









