
Technical specifications
- Length extended: 2.3 m
- Length retracted: 0.71 m.
- Product type
Telescopic ladder
- Working height range
3.1 m - 4 m
- Material
Aluminium
- Maximum height
2.34 m
- Length
2340 mm
- No. of rungs/steps
7
- Step depth
90 mm
- Weight
14.5 kg
- Operating height (max.)
3.1 m
- External width
690 mm
- Load capacity (max.)
150 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2272222 MUNK Günzburger Steigtechnik Combi-Line 115476 Aluminium Telescopic ladder Operating height (max.): 3.1 m 14.5 kg
User & Safety Instructions
User & Safety Instructions 2272222 MUNK Günzburger Steigtechnik Combi-Line 115476 Aluminium Telescopic ladder Operating height (max.): 3.1 m 14.5 kg
Certificate
Certificate 2272222 MUNK Günzburger Steigtechnik Combi-Line 115476 Aluminium Telescopic ladder Operating height (max.): 3.1 m 14.5 kg
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








