
Technical specifications
- Product type
Roofing ladder
- Material
Aluminium
- Factory colour
Silver
- Length
1.96 m
- No. of rungs/steps
7
- Weight
3.6 kg
- Material (details)
Aluminium
- Type
Roofing ladder
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1314521 MUNK Günzburger Steigtechnik Guenzburger Steigtechnik 11112 Aluminium Roofing ladder Silver 3.6 kg
User & Safety Instructions
User & Safety Instructions 1314521 MUNK Günzburger Steigtechnik Guenzburger Steigtechnik 11112 Aluminium Roofing ladder Silver 3.6 kg
Description
Suitable for all usual dacheindeckungen and roof angles up to 60 degrees. Beams made of sturdy aluminum profile, multiple fortified rung with strong ribbing for stability in all approved inclinations. Conductor exterior width 330 mm. The large distance between the roof covering and rung protects the roof covering from damage. Each manager has standard connection fishplates, so that you can easily be screwed together any number of conductors.
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







