
Technical specifications
- External test certificate: 2228711KAU-005a: 2017-11-23
- Holm height support part: 58 mm
- Platform height: 1.87 m
- Step length: 1.48 m
- Steps incl. platform/deck board: Yes
- Lower outer width: 0.62 m.
- Product type
Step ladder
- Working height range
3.1 m - 4 m
- Material
Aluminium
- Factory colour
Grey-white (RAL 7035)
- Length
600 mm
- No. of rungs/steps
8
- Step depth
80 mm
- Weight
12 kg
- Operating height (max.)
4 m
- Design type
Free-standing, accessible on one side
- Width
62 cm
- Height
2.54 m
- Steps
235 mm
- Load capacity (max.)
150 kg
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2272050 MUNK Günzburger Steigtechnik MUNK 41628 Aluminium Step ladder Operating height (max.): 4 m Grey-white (RAL 7035) 12 kg
Certificate
Certificate 2272050 MUNK Günzburger Steigtechnik MUNK 41628 Aluminium Step ladder Operating height (max.): 4 m Grey-white (RAL 7035) 12 kg
Description
This text is machine translated.











