
Total (€ 0.02 / piece)
€ 6.00
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Tape cut
- Product type
SMD ferrite bead
- Type
0603
- Impedance at 100 MHz
220 Ω
- Nominal current
0.2 A
- Material
Duplex steel
- Tolerance ±
25 %
- Length
1.6 mm
- Width
0.8 mm
- Height
0.8 mm
- Content
1 pc(s)
- Dim
(L x W x H) 1.6 x 0.8 x 0.8 mm
- Type
BLM18RK221SN1D
Documents & Downloads
Datasheet
Datasheet 1171721 Murata BLM18RK221SN1D BLM18RK221SN1D SMD ferrite bead 220 Ω (L x W x H) 1.6 x 0.8 x 0.8 mm 1 pc(s) Tape cut
User & Safety Instructions
User & Safety Instructions 1171721 Murata BLM18RK221SN1D BLM18RK221SN1D SMD ferrite bead 220 Ω (L x W x H) 1.6 x 0.8 x 0.8 mm 1 pc(s) Tape cut

