
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 0.03
50
-
€ 0.03
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 0.03 / piece)
€ 0.08
-63 %
€ 0.03
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Tape cut
- Product type
SMD ferrite bead
- Type
0805
- Impedance at 100 MHz
120 Ω
- Nominal current
0.8 A
- Material
Duplex steel
- Tolerance ±
25 %
- Length
2 mm
- Width
1.25 mm
- Height
1.25 mm
- Content
1 pc(s)
- Dim
(L x W x H) 2 x 1.25 x 1.25 mm
- Type
BLM21AG221SN1D
Documents & Downloads
Datasheet
Datasheet 1171731 Murata BLM21AG221SN1D BLM21AG221SN1D SMD ferrite bead 120 Ω (L x W x H) 2 x 1.25 x 1.25 mm 1 pc(s) Tape cut
User & Safety Instructions
User & Safety Instructions 1171731 Murata BLM21AG221SN1D BLM21AG221SN1D SMD ferrite bead 120 Ω (L x W x H) 2 x 1.25 x 1.25 mm 1 pc(s) Tape cut

