
Number
Technical specifications
- Packaging type
Tape cut
- Type
NCP18XH103J03RB
- Temperature reading range (min.)
-40 °C
- Temperature reading range (max.)
+125 °C
- Temperature reading range
-40 up to +125 °C
- Connector
Solder pads
- Type
SMD
- Enclosure
603
- Accuracy
5 %
- Resistance
10 kΩ
- Resistance reference
+25 °C
- Temperature coefficient
3380 K
- Length
1.6 mm
- Width
0.8 mm
- Height
0.8 mm
- Dim
(L x W x H) 1.6 x 0.8 x 0.8 mm
- Tolerance
±5 %
- Type
NCP18XH103J03RB
- Connection
Solder pads
- Casing
0603 (1608)
- Reading range
-40 - +125 °C
- Product type
Temperature sensor
Documents & Downloads
Datasheet
Datasheet 506188 Murata NCP18XH103J03RB NCP18XH103J03RB Temperature sensor -40 up to +125 °C 10 kΩ 3380 K 603 SMD Tape cut
User & Safety Instructions
User & Safety Instructions 506188 Murata NCP18XH103J03RB NCP18XH103J03RB Temperature sensor -40 up to +125 °C 10 kΩ 3380 K 603 SMD Tape cut

