
Number
Technical specifications
- Product type
DC/DC converter (print)
- Type
NMA1215SC
- Min. input voltage
4.5 V DC
- Input voltage (max.)
5.5 V DC
- No. of outputs
2 x
- Output voltages
+15 V
-15 V
- Max. output current
33 mA
- Output current (max.) - rounded
33 mA
- Efficiency (max.)
76.0 %
1 W
- Insulation voltage
+1000 V
- Enclosure
SIP 7
- Connection
Solder pins
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Dim
(L x W x H) 19.6 x 9.9 x 6.1 mm
- Height
6.1 mm
- Length
19.6 mm
- Width
9.9 mm
- Weight
2.1 g
- Content
1 pc(s)
- Type
NMA 1215 SC
Documents & Downloads
Datasheet
Datasheet 1536278 Murata Power Solutions NMA1215SC DC/DC converter (print) +15 V, -15 V 33 mA 1 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1536278 Murata Power Solutions NMA1215SC DC/DC converter (print) +15 V, -15 V 33 mA 1 W No. of outputs: 2 x Content 1 pc(s)
