
Number
Technical specifications
- Product type
DC/DC converter (print)
- Type
OKI-78SR-5/1.5-W36-C
- Min. input voltage
4.5 V DC
- Input voltage (max.)
5.5 V DC
- No. of outputs
1 x
- Output voltages
5 V
- Max. output current
1.5 A
- Output current (max.) - rounded
1.5 A
- Efficiency (max.)
90.5 %
7.5 W
- Enclosure
SIP 3
- Connection
Solder pins
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Dim
(L x W x H) 16.5 x 10.4 x 7.6 mm
- Height
7.6 mm
- Length
16.5 mm
- Width
10.4 mm
- Weight
2 g
- Content
1 pc(s)
- Type
OKI-78SR -5/1. 5-W36-C
Documents & Downloads
Datasheet
Datasheet 1536481 Murata Power Solutions OKI-78SR-5/1.5-W36-C DC/DC converter (print) 5 V 1.5 A 7.5 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1536481 Murata Power Solutions OKI-78SR-5/1.5-W36-C DC/DC converter (print) 5 V 1.5 A 7.5 W No. of outputs: 1 x Content 1 pc(s)
