
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 12.60
3
5% = € 0.63
€ 11.97
5
7% = € 0.88
€ 11.72
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 1.26 / piece)
€ 13.44
-6 %
€ 12.60
plus VAT.
14-day return policy included
Technical specifications
- Product type
Button cell
- Size
370
- Dim
(Ø x H) 9.5 mm x 2.1 mm
- Technology
Silver oxide
- Voltage
1.55 V
- Capacity (mAh, Ah)
30 mAh
- Height
2.1 mm
- (Ø)
9.5 mm
- Temperature range
-10 - 60 °C
- Alternative battery types
SR920W
SR69
SR921
V370
D370
620
Z
280-51
SB-BN
RW415
Show more
- Content
10 pc(s)
- Rechargeable
No
Documents & Downloads
Datasheet
Datasheet 2348621 Murata Button cell 370 1.55 V 10 pc(s) 30 mAh Silver oxide SR920W-PBWW
User & Safety Instructions
User & Safety Instructions 2348621 Murata Button cell 370 1.55 V 10 pc(s) 30 mAh Silver oxide SR920W-PBWW












